194225 | PEPPERL+FUCHS
Y splitter, 2 x M12 (5 pole, socket) to M12 (5 pole, plug), Y-shape, 194225
Order No.: 28G8144
EAN: 4050143020928
MPN:
194225
V15S-YEE-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6397 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.64 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6397 €
2 pcs.
36.1284 €
3 pcs.
34.7480 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V15S-YEE-V15, PEPPERL+FUCHS
Y-Splitter M12 socket to M12 plug / M12 socket 5-pin A-coded.
Features
- Suitable for DeviceNet and CANopen
- Parallel distributor for bus connection (all pins bridged)
- Degree of protection IP67
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (5 pole, socket) | |
| Connector (exit) | M12 (5 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |