275460 | PEPPERL+FUCHS
Y splitter, 2 x M12 (3 pole, socket) to M12 (4 pole, plug), Y-shape, 275460
Order No.: 28G8135
EAN: 4050143047178
MPN:
275460
V1S-Y-V11/V11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6080 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6080 €
3 pcs.
26.4061 €
5 pcs.
24.9662 €
7 pcs.
23.6691 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V1S-Y-V11/V11, PEPPERL+FUCHS
Y-Splitter M12 plug 4-pin to 2x M12 socket 3-pin A-coded.
Features
- Easy merging of two signals at a single M12 slot
- Suitable for normally open contacts or 1 signal from antivalent sensors
- Degree of protection IP67
- Free of paint wetting interfering substances
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (3 pole, socket) | |
| Connector (exit) | M12 (4 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |