240942 | PEPPERL+FUCHS
Y splitter, 2 x M8 (3 pole, socket) to M8 (4 pole, plug), Y-shape, 240942
Order No.: 28G8139
EAN: 4050143038947
MPN:
240942
V31S-T-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9626 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.96 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9626 €
3 pcs.
32.4870 €
5 pcs.
30.7020 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V31S-T-V3, PEPPERL+FUCHS
Y-Splitter M8 plug 4-pin to 2x M8 socket 3-pin.
Features
- Easy merging of two signals at a single M8 slot
- Degree of protection IP67
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M8 (3 pole, socket) | |
| Connector (exit) | M8 (4 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |