322569 | PEPPERL+FUCHS
Y splitter, 2 x M8 (4 pole, socket) to M8 (4 pole, plug), Y-shape, 322569
Order No.: 28G8133
EAN: 4050143130894
MPN:
322569
V31S-GR-YEE-V31/V31-GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4771 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.48 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4771 €
3 pcs.
26.2871 €
5 pcs.
24.8472 €
7 pcs.
23.5620 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V31S-GR-YEE-V31/V31-GR, PEPPERL+FUCHS
Y-Splitter M8 plug snap-lock 4-pin to 2x M8 socket snap-lock 4-pin, UL approved.
Features
- Easy merging of two signals at a single M8 slot
- Snap locking
- Free of paint wetting interfering substances
- Degree of protection IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M8 (4 pole, socket) | |
| Connector (exit) | M8 (4 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |