275459 | PEPPERL+FUCHS
Y splitter, 2 x M12 (5 pole, socket) to M12 (5 pole, plug), Y-shape, 275459
Order No.: 28G8137
EAN: 4050143047161
MPN:
275459
V15S-Y24B-V15/V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8563 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.86 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8563 €
3 pcs.
30.4759 €
5 pcs.
28.8099 €
7 pcs.
27.3105 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V15S-Y24B-V15/V15, PEPPERL+FUCHS
Y-Splitter M12 plug to 2x M12 socket 5-pin A-coded.
Features
- Easy merging of two signals at a single M12 slot
- Suitable for normally open/closed
- Degree of protection IP67
- Free of paint wetting interfering substances
- Pins 2 and 4 bridged
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (5 pole, socket) | |
| Connector (exit) | M12 (5 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |