70101373 | PEPPERL+FUCHS

Y splitter, 2 x M8 (4 pole, socket) to M8 (4 pole, plug), Y-shape, 70101373

Order No.: 28G8145
EAN: 4050143392568
MPN:
70101373
V31S-GR-Y-V31/V31-GR
70101373 PEPPERL+FUCHS Sensor-Actuator Adapter Image 1
70101373 PEPPERL+FUCHS Sensor-Actuator Adapter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.0086 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.01 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0086 €
2 pcs.
36.4854 €
3 pcs.
35.0812 €
*incl. VAT plus shipping costs
Subject to prior sale

Y-Splitter, V31S-GR-Y-V31/V31-GR, PEPPERL+FUCHS

Y-Splitter M8 plug snap-lock 4-pin to 2x M8 socket snap-lock 4-pin, UL approved.

Features

  • Easy merging of two signals at a single M8 slot
  • Snap locking
  • Free of paint wetting interfering substances
  • Degree of protection IP65
Technical specifications
Filter Property Value
Connector 2 x M8 (4 pole, socket)
Connector (exit) M8 (4 pole, plug)
Design Y-shape
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes