293631 | PEPPERL+FUCHS
Y splitter, 2 x M12 (4 pole, socket/plug) to M12 (8 pole, plug), Y-shape, 293631
Order No.: 28G8148
EAN: 4050143155576
MPN:
293631
V19SY-Y-V1D/V1S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.1808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
143.18 € *
Price list
Quantity
Price per unit*
1 pcs.
143.1808 €
2 pcs.
139.5037 €
3 pcs.
136.0170 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V19SY-Y-V1D/V1S, PEPPERL+FUCHS
Y-Splitter M12 plug 8-pin Y-coded to M12 socket 4-pin D-coded / M12 plug 4-pin A-coded.
Features
- Hybrid Ethernet CAT5, 100 MBit/s
- Degree of protection IP67
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (4 pole, socket/plug) | |
| Connector (exit) | M12 (8 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |