265222 | PEPPERL+FUCHS
Y splitter, 2 x M12 (5 pole, socket) to M12 (5 pole, plug), Y-shape, 265222
Order No.: 28G8134
EAN: 4050143044405
MPN:
265222
V15S-YEE-V15/V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6080 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6080 €
3 pcs.
26.4061 €
5 pcs.
24.9662 €
7 pcs.
23.6691 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V15S-YEE-V15/V15, PEPPERL+FUCHS
Y-Splitter M12 plug to 2x M12 socket 5-pin A-coded.
Features
- Suitable for DeviceNet and CANopen
- Parallel distributor for bus connection (all pins bridged)
- Degree of protection IP67
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (5 pole, socket) | |
| Connector (exit) | M12 (5 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |