211524 | PEPPERL+FUCHS

Y splitter, 2 x M8 (4 pole, socket) to M8 (4 pole, plug), Y-shape, 211524

Order No.: 28G8146
EAN: 4050143026890
MPN:
211524
V31S-YEE-V31
211524 PEPPERL+FUCHS Sensor-Actuator Adapter Image 1
211524 PEPPERL+FUCHS Sensor-Actuator Adapter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.8412 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
39.84 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8412 €
2 pcs.
38.2466 €
3 pcs.
36.7710 €
*incl. VAT plus shipping costs
Subject to prior sale

Y-Splitter, V31S-YEE-V31, PEPPERL+FUCHS

Y-Splitter M8 plug 4-pin to 2x M8 socket 4-pin, UL approved.

Features

  • Parallel distributor for bus connection (all pins bridged)
  • Degree of protection IP67
  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
Technical specifications
Filter Property Value
Connector 2 x M8 (4 pole, socket)
Connector (exit) M8 (4 pole, plug)
Design Y-shape
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes