921934 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 921934
Order No.: 28G2955
EAN: 4050143453283
MPN:
921934
NMB2-F76M-E2-C-FE-150MM-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.3358 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
172.34 € *
Price list
Quantity
Price per unit*
1 pcs.
172.3358 €
2 pcs.
168.1351 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB2-F76M-E2-C-FE-150MM-V1, PEPPERL+FUCHS
Inductive sensor, 3-wire DC, Sensing range 2 mm.
Features
- Stainless steel sensing face
- Ferrous targets
- 150 mm male cordset with POC jacket
- Weld field immune
- Weld slag resistant coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, POC 0.34 mm², 150 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |