915187 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 915187

Order No.: 28G2948
EAN: 4050143298976
MPN:
915187
NMB6-F104M-E2-FE
915187 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.6422 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
120.64 € *
Price list
Quantity
Price per unit*
1 pcs.
120.6422 €
2 pcs.
117.5482 €
3 pcs.
114.6089 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB6-F104M-E2-FE, PEPPERL+FUCHS

Inductive sensor, Sensing range 6 mm, Ferrous targets.

Features

  • Stainless steel sensing face
  • 200 mm M12 male cordset with PUR jacket
  • Power and output LEDs
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Detecting distance 6 mm
Assembly surface mounting, flush
Connection cable, PUR 0.34 mm², 200 mm
Degree of protection (IP) IP67
Length 32 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes