912297 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 912297
Order No.: 28G2940
EAN: 4050143057726
MPN:
912297
NMB3-8GM50-E2-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.6652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
122.67 € *
Price list
Quantity
Price per unit*
1 pcs.
122.6652 €
2 pcs.
119.5236 €
3 pcs.
116.5367 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB3-8GM50-E2-V3, PEPPERL+FUCHS
Inductive sensor, 3 mm flush, Stainless steel sensing face.
Features
- Increased operating distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 3 mm | |
| Assembly | flush mounting, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |