916060 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 916060

Order No.: 28G2953
EAN: 4050143453238
MPN:
916060
NMB2-F76M-E2-FE-150MM-V3
916060 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
209.8208 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
209.82 € *
Price list
Quantity
Price per unit*
1 pcs.
209.8208 €
2 pcs.
204.7038 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB2-F76M-E2-FE-150MM-V3, PEPPERL+FUCHS

Inductive sensor, 3-wire DC, Sensing range 2 mm.

Features

  • Stainless steel sensing face
  • Ferrous targets
  • 150 mm male cordset with PUR jacket
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 2 mm
Assembly surface mounting, flush
Connection cable, PUR 0.14 mm², 150 mm
Degree of protection (IP) IP67
Length 30 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes