917003 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, antivalent, 10 mA, 917003
Order No.: 28G2954
EAN: 4050143266098
MPN:
917003
NBB8-18GM35-A0-M1-965MM-4DTM04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.9769 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
146.98 € *
Price list
Quantity
Price per unit*
1 pcs.
146.9769 €
2 pcs.
143.2165 €
3 pcs.
139.6346 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-18GM35-A0-M1-965MM-4DTM04, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- E1-Type approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Degree of protection (IP) | IP67/IP68 | |
| diameter | 18 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |