915194 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 915194
Order No.: 28G2949
EAN: 4050143198467
MPN:
915194
NMB6-F104M-E2-NFE-200MM-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.6624 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
129.66 € *
Price list
Quantity
Price per unit*
1 pcs.
129.6624 €
2 pcs.
126.3423 €
3 pcs.
123.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB6-F104M-E2-NFE-200MM-V1, PEPPERL+FUCHS
Inductive sensor, Sensing range 6 mm, Nonferrous targets.
Features
- Stainless steel sensing face
- 200 mm M12 male cordset with PUR jacket
- Power and output LEDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 6 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.34 mm², 200 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |