913605 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 913605

Order No.: 28G2946
EAN: 4050143198405
MPN:
913605
NMB10-18GM65-E2-C4-V1
913605 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.5826 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
150.58 € *
Price list
Quantity
Price per unit*
1 pcs.
150.5826 €
2 pcs.
146.7151 €
3 pcs.
143.0499 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB10-18GM65-E2-C4-V1, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Stainless steel sensing face.

Features

  • Increased operating distance
  • Weld Immune
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 10 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 18 mm
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes