912288 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 912288

Order No.: 28G2933
EAN: 4050143165377
MPN:
912288
NMB3-8GM35-E2-C-150MM-V1
912288 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
158.4247 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
158.42 € *
Price list
Quantity
Price per unit*
1 pcs.
158.4247 €
2 pcs.
154.3549 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB3-8GM35-E2-C-150MM-V1, PEPPERL+FUCHS

Inductive sensor, 3 mm flush, Stainless steel sensing face.

Features

  • Increased operating distance
  • Weld Immune
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 3 mm
Assembly flush mounting, flush
Connection M12 cable plug, TPE, 150 mm
Degree of protection (IP) IP67
diameter 8 mm
Length 35 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes