915899 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 7 mA, 915899
Order No.: 28G2951
EAN: 4050143198481
MPN:
915899
NBB15-30GM50-E2-M-150MM-3DT04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.0685 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
156.07 € *
Price list
Quantity
Price per unit*
1 pcs.
156.0685 €
2 pcs.
152.0701 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GM50-E2-M-150MM-3DT04, PEPPERL+FUCHS
Inductive sensor, 15 mm flush, Extended temperature range. -40 ... +85 °C.
Features
- E1-Type approval
- Increased noise immunity 100 V/m
- With increased sealing, protection class IP68 / IP69K
- Highly shock and vibration resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 7 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.75 mm², 125 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 30 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |