HE2AN24J | Panasonic
Relay, 2 Form A (N/O), 24 V (DC), 300 Ω, 25 A, 277 V (AC), HE2AN24J
NCNR (non cancelable / non returnable)
Power relay, type Panasonic HE.
Compact mains disconnect relay for DC and AC voltage. With plug or screw terminals. High dielectric strength (10000 V); Contact type: 1 NO or 2 NO. Contact material: AgSnO2. Switching voltage: max. 277 VAC/30 VDC. Switching current: max. 30 A (1 NO) or 25 A (2 NO). Breaking capacity: max. 8310 VA (1 NO) or 6925 VA (2 NO). Contact resistance: max. 100 mohm. Coil power: 1.92 W (12 and 24 VDC) or 2.6 VA (240 VAC). Contact/coil dielectric strength: 5000 VRMS. Response time: max. 30 ms. Release time: max. 10 ms (12 and 24 VDC), 30 ms (240 VAC). Ambient temperatures: –50 to +55°C. Certifications: VDE, TÜV, UL, CSA.
With 2 x NO contacts and tab terminals, type HE2aN-.
Technical attributes (type, rated voltage, response/release voltage. coil resistance (±10 %)): HE2aN-24V, 24 VDC, 16.8/2.4 VDC, 300 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 25 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 300 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |