0213.400TXP | Littelfuse

Microfuse 5 x 20 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 0213.400TXP

Order No.: 74P8128
EAN: 4099891849931
MPN:
0213.400TXP
Series: 213
0213.400TXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
38.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3808 €

Time-lag fuse, 0213.400TXP, Littelfuse

The 0213.400TXP is a 5x20 mm time-lag, surge-withstand, glass body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 400 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes