JS3-2500PMB-GY | Jackery
Jackery SolarVault 3 Pro Max AC41,6 V / 60,6 Ah / 2520 Wh
Order No.: 27A0057
EAN: 6958657304061
MPN:
JS3-2500PMB-GY
Jackery SolarVault 3 Pro Max AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
772.31 € *
Standard delivery time from the manufacturer is: On Request
Jackery SolarVault 3 Pro Max AC 41.6 V / 60.6 Ah / 2520 Wh, JS3-2500PMB-GY
SolarVault 3 Pro Max AC: An AC-coupled solution for easily upgrading your solar system. No new electrical circuit, no complicated wiring - charge during the day, use at night. Smart, time-of-use charging and discharging optimizes self-consumption and reduces electricity costs.
- 2500 W bidirectional AC power: powers high-wattage household appliances while charging during off-peak hours - for maximum energy savings
- up to 3680 W bypass power: reliable power supply, exactly when you need it most
- expandable capacity from 2.52 to 45.36 kWh: ultra-high capacity for true day-to-night energy use
- 100% compatible with existing PV systems: ideal for retrofitting - without major modifications, perfect for optimizing your existing rooftop PV
- AI-driven intelligent management: automatically optimizes energy usage for maximum efficiency and greater savings
- Plug-and-play installation: easy setup - no complex wiring or technical expertise required
- Stable Ethernet connection: reliable even without Wi-Fi
- Comprehensive safety protection: terminal temperature monitoring, integrated aerosol fire suppression system
- 860+ energy providers
Dimensions (L x W x H): 485 mm x 248 mm x 282 mm
Net weight: 25,200 g
Gross weight: 28,200 g
Max. charging current: 46 A
Operating temperature: -20 °C – 55 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | balcony power station storage unit | |
| Nominal capacity | 60.6 Ah | |
| Length | 485 mm | |
| Width | 248 mm | |
| Height | 282 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |