JS3-BP2500A-GY | Jackery

Jackery SolarVault 3 Akku BP250060,6 Ah / 2520 Wh

Order No.: 27A0058
EAN: 6958657303286
MPN:
JS3-BP2500A-GY
Jackery SolarVault 3 Akku BP2500
JS3-BP2500A-GY Jackery Powerbanks, Auxiliary Batteries Image 1
JS3-BP2500A-GY Jackery Powerbanks, Auxiliary Batteries Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
605.71 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
605.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
605.71 €

Jackery SolarVault 3 Battery BP2500 60.6 Ah / 2520 Wh, JS3-BP2500A-GY

The Jackery SolarVault 3 BP2500 is the expansion battery for the SolarVault 3 system. Thanks to its modular, stackable design, expansion batteries can be connected directly to the main unit, enabling quick setup. Wall mounts provide additional support and increase safety during use.


  • High-performance capacity: 2.52 kWh per unit; a single SolarVault 3 series main unit can be expanded up to 15.12 kWh, with a maximum system capacity of 45.36 kWh
  • Easy installation: modular, stackable design - simply align the expansion battery’s connection ports to complete the capacity expansion
  • Safe and reliable: Integrated aerosol fire suppression system
  • Stable operation: Designed with IP65 protection and an operating temperature range of -20°C to 55°C to ensure stable performance in various environments
  • Long-lasting durability: Up to 6,000 cycles, with a service life of up to 15 years


System: LiFePO4
Voltage: 48 V
Capacity: 60,600 mAh
Energy: 2,520 Wh
Dimensions (L x W x H): 485 mm x 210 mm x 230 mm
Net weight: 20,850 g
Gross weight: 22,850 g
Features: PCB/IC protection, maintenance-free
Max. charging current: 46 A
Max. discharge current: 48.8 A
Charge cycles: 6,000

Technical specifications
Filter Property Value
Version balcony power station storage unit
Nominal capacity 60.6 Ah
Length 485 mm
Width 210 mm
Height 230 mm
min. operating temperature -20 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back