21-0006-000227 | Jackery

Jackery Smart Plug230 V / 16 A

Order No.: 27A0062
EAN: 6958657304016
MPN:
21-0006-000227
Jackery Smart Plug
21-0006-000227 Jackery Power Adapters Image 1
21-0006-000227 Jackery Power Adapters Image 2
21-0006-000227 Jackery Power Adapters Image 3
21-0006-000227 Jackery Power Adapters Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.5810 €

Jackery Smart Plug 230 V/16 A, 21-0006-000227

SolarVault batteries store energy, while the Jackery Smart Plug ensures it is used exactly where and when it is needed most. Together, they increase the efficiency of your solar self-consumption rate. A single SolarVault main battery supports up to 4 smart plugs. Track and manage the energy consumption of specific appliances, such as washing machines and ovens, in real time. Control connected devices via the app, including turning them on and off and scheduling usage. Set power schedules for the Smart Plugs in the Jackery app so that devices run only when needed. The SolarVault 3 series supports up to 4 Smart Plugs. When paired with a smart meter, it provides a clear overview of your household’s energy consumption.

  • Custom energy monitoring
  • Real-time monitoring and optimization
  • Remote control
  • Compatible with most household appliances
  • Customizable energy consumption
  • Smart ecosystem
  • Compatible with household appliances with a rated power of up to 3680 W
  • Gross weight 125 g
Technical specifications
Filter Property Value
Country code Europe
Connection (1) 1 x plug type F
Connection (2) 1 x socket Typ F
Colour gray
Nominal power 16 A/230 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes