JS3-2500PMA-GY | Jackery
Jackery SolarVault 3 Pro Max41,6 V / 60,6 Ah / 2520 Wh
Order No.: 27A0056
EAN: 6958657304054
MPN:
JS3-2500PMA-GY
Jackery SolarVault 3 Pro Max
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,088.85 € *
Standard delivery time from the manufacturer is: On Request
Jackery SolarVault 3 Pro Max 41.6 V / 60.6 Ah / 2520 Wh, JS3-2500PMA-GY
The SolarVault 3 Pro Max – the powerful all-in-one solar storage system for households with higher energy needs. More power, expandable capacity, greater independence from the grid. That’s how you save even more.
- 4000 W PV input with 4 MPPT: makes optimal use of solar energy and generates an annual yield of up to 4800 kWh through direct PV connection
- 2500 W bidirectional AC power: powers high-performance household appliances while charging during off-peak hours - for maximum energy savings
- Expandable capacity from 2.52 to 45.36 kWh: ultra-high capacity for true day-to-night energy use
- Parallel operation of up to three units: enables increased system output to meet the high energy demands of larger households
- AI-driven intelligent management: automatically optimizes energy usage for maximum efficiency and greater savings
- Plug-and-play installation: simple installation design – easy setup without complex cabling or technical expertise
- Stable Ethernet connection: reliable even without Wi-Fi
- Comprehensive safety protection: terminal temperature monitoring, integrated aerosol fire suppression system
- 860+ energy providers
Dimensions (L x W x H): 485 mm x 248 mm x 282 mm
Gross weight: 26,450 g
Max. charging current: 46 A
Max. discharging current: 48.8 A
Operating temperature: -20 °C – 55 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | balcony power station storage unit | |
| Nominal capacity | 60.6 Ah | |
| Length | 485 mm | |
| Width | 248 mm | |
| Height | 282 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |