21-0006-000226 | Jackery

Energy meter, 3 phase, 20 A, (L x W x H) 94.5 x 68.5 x 19 mm, 21-0006-000226

Order No.: 27A0059
EAN: 6958657304009
MPN:
21-0006-000226
Jackery Smart Meter 3P
21-0006-000226 Jackery Energy Measurement Image 1
21-0006-000226 Jackery Energy Measurement Image 2
21-0006-000226 Jackery Energy Measurement Image 3
21-0006-000226 Jackery Energy Measurement Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
117.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
117.81 €

Jackery Smart Meter 3-phase, 21-0006-000226

The Jackery Smart Meter provides precise, real-time energy monitoring. The solution consists of a module that can be quickly installed by a professional on a 35-mm DIN rail in standard distribution boxes. The Smart Meter communicates with the Jackery app and SolarVault 3 series devices via either Bluetooth or Wi-Fi. The bidirectional power measurement tracks both incoming and outgoing current to, for example, automatically regulate unwanted feed-in of solar power to the grid. Thanks to the smart control system, energy storage units and consumers can be optimally coordinated—for less grid draw, more self-consumption, and lower electricity costs. Dimensions (L x W x H): 94.5 mm x 19 mm x 68.5 mm, Color: gray, Weight: 376 g. Installation and wiring must be performed by qualified professionals in accordance with local regulations.

Technical specifications
Filter Property Value
Product type current meter
Version 3 phase, 20 A
Length 94.5 mm
Width 68.5 mm
Height 19 mm
Weight 100 g
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back