21-0006-000231 | Jackery

Energy meter, (L x W x H) 74 x 42 x 28 mm, 21-0006-000231

Order No.: 27A0060
EAN: 6958657304153
MPN:
21-0006-000231
Jackery Smart Meter D0 Reader
21-0006-000231 Jackery Energy Measurement Image 1
21-0006-000231 Jackery Energy Measurement Image 2
21-0006-000231 Jackery Energy Measurement Image 3
21-0006-000231 Jackery Energy Measurement Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.31 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
58.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.31 €

Jackery Smart Meter D0 Reader, 21-0006-000231

The Jackery Smart Meter D0 Reader helps the SolarVault 3 series store excess solar energy during the day and use it at night – for greater self-consumption and less reliance on the power grid. It tracks the household’s total energy consumption in real time and provides transparency into electricity usage. Designed for most German IR-enabled meters. No electrician, no power outage, no hassle—simply snap the magnetic D0 reader into place and start monitoring energy usage within minutes. Monitor your household’s total energy consumption in real time via the Jackery app to better manage your usage and save on electricity costs. The D0 Reader ensures reliable communication via Wi-Fi or Bluetooth connectivity. Equipped with an external antenna, it improves signal strength for stable, long-range data transmission. Dimensions (L x W x H): 74 mm x 42 mm x 28 mm, Color: gray, Weight: 60 g.

  • Real-time energy monitoring
  • Seamless IR meter compatibility
  • Surplus during the day – power at night
  • Wi-Fi and Bluetooth connectivity
  • Slim, compact design with magnetic attachment
  • Convenient plug-and-play solution, easy to install
Technical specifications
Filter Property Value
Product type current meter
Length 74 mm
Width 42 mm
Height 28 mm
Weight 60 g
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back