JS3-2500PA-GY | Jackery

Jackery SolarVault 3 Pro41,6 V / 46 A / 2520 Wh

Order No.: 27A0055
EAN: 6958657303262
MPN:
JS3-2500PA-GY
Jackery SolarVault 3 Pro
JS3-2500PA-GY Jackery Powerbanks, Auxiliary Batteries Image 1
JS3-2500PA-GY Jackery Powerbanks, Auxiliary Batteries Image 2
JS3-2500PA-GY Jackery Powerbanks, Auxiliary Batteries Image 3
JS3-2500PA-GY Jackery Powerbanks, Auxiliary Batteries Image 4
JS3-2500PA-GY Jackery Powerbanks, Auxiliary Batteries Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
712.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
712.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
712.81 €

Jackery SolarVault 3 Pro 41.6 V / 46 A / 2520 Wh, JS3-2500PA-GY

The SolarVault 3 Pro – the simple plug-and-play solar storage system for your home. Generate and store energy during the day, use it at night. Perfect for everyday use, ready to go, hassle-free.


  • 4000 W PV input with 4 MPPT: makes optimal use of solar energy and generates an annual yield of up to 4800 kWh through direct PV connection
  • 1200 W bidirectional AC power: powers high-performance household appliances while charging during off-peak hours – for maximum energy savings
  • Expandable capacity from 2.52 to 45.36 kWh: ultra-high capacity for true day-to-night energy use
  • Parallel operation of up to three units: enables increased system output to meet the high energy demands of larger households
  • AI-driven intelligent management: automatically optimizes energy usage for maximum efficiency and greater savings
  • Plug-and-play installation: simple installation design – easy setup without complex wiring or technical expertise
  • Stable Ethernet connection: reliable even without Wi-Fi
  • Comprehensive safety protection: terminal temperature monitoring,
  • integrated aerosol fire suppression system
  • 860+ energy providers


Energy: 2,520 Wh
Max. charging current: 46 A
Max. discharge current: 48.8 A
Continuous discharge current: 48.8 A
Charge cycles: 6,000
Operating temperature: -20 °C – 55 °C
Dimensions (L x W x H): 485 mm x 235 mm x 282 mm
Net weight: 26,100 g
Gross weight: 28,800 g

Technical specifications
Filter Property Value
Version balcony power station storage unit
Nominal capacity 60.6 Ah
Length 485 mm
Width 235 mm
Height 282 mm
min. operating temperature -20 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back