JS3-BA2500GA-GY | Jackery
Base plate, (L x W x H) 485 x 210 x 62 mm, 1.65 kg, for Jackery SolarVault 3, JS3-BA2500GA-GY
Order No.: 27A0061
EAN: 6958657303941
MPN:
JS3-BA2500GA-GY
Jackery SolarVault 3 Base
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.881 € *
Standard delivery time from the manufacturer is: On Request
Jackery SolarVault 3 Base, JS3-BA2500GA-GY
The Jackery SolarVault 3 Base is a base plate that provides a stable foundation for the SolarVault 3 power system. It ensures the system is set up securely and properly aligned. Simply plug the main unit or the additional battery into the base station for quick setup—no complex installation required. The base station supports up to 440 kg and raises the battery to protect the underside from scratches and impacts.
- High load capacity of up to 440 kg
- Ensures stability and balance
- Mechanical battery protection: raises the entire battery system by 6 cm to prevent water contact, scratches, and damage from contact with the ground
- Mobile design: in combination with casters, the entire system can be easily moved as needed, simplifying cleaning, routine inspection, and repositioning
- Easy installation: thanks to the plug-in connection, installation is complete in just a few seconds
- High-quality aluminum alloy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base station | |
| Suitable for | Jackery SolarVault 3 | |
| Width | 210 mm | |
| Height | 62 mm | |
| Length | 485 mm | |
| Weight | 1.65 kg | |
| Material | aluminum alloy | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |