VHBCC-150K-01 | Fastron
Choke, axial, 15 µH, 2250 mA, VHBCC-150K-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, VHBCC-150K-01, Fastron
Leaded Inductor (Fixed Choke Coils)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 15 µH | |
| DC current | 2250 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.13 Ω | |
| Saturation current | 3800 mA | |
| Measuring frequency | 2520 kHz | |
| Quality Q | Q 55 | |
| Design | axial | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Ammopack with 1,200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |