PISNHV-680M-04 | Fastron
Power choke, SMD, 68 µH, 1.7 A, PISNHV-680M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.0825 €
100 pcs.
1.7850 €
500 pcs.
1.5470 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, PISNHV-680M-04, FASTRON
The PISNHV-680M-04 is a SMD power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- Wide temperature range
- High reliability
- High rated currents
Applications
- Filtering of supply voltages, coupling, decoupling
- Automotive electronics
- Network switching systems
- DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 68 µH | |
| DC current | 1.7 A | |
| Tolerance | ±20 % | |
| DC resistance | 147 mΩ | |
| Saturation current | 2.68 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 13 mm | |
| Width | 9.55 mm | |
| Height | 5.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 250 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |