PISM-6R8M-04 | Fastron
Power choke, SMD, 6.8 µH, 4.4 A, PISM-6R8M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available in 4 Days: 27 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9282 €
100 pcs.
0.8806 €
500 pcs.
0.8330 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, PISM-6R8M-04, FASTRON
The PISM-6R8M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- High rated current
- High reliability
Applications
- Power supplies
- Coupling and Decoupling
- LCD TV
- Norebooks
- DC/DC converters
- Network switching systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 6.8 µH | |
| DC current | 4.4 A | |
| Tolerance | ±20 % | |
| DC resistance | 22 mΩ | |
| Saturation current | 5.1 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 13 mm | |
| Width | 9.55 mm | |
| Height | 5.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |