PISM-331M-04 | Fastron
Power choke, SMD, 330 µH, 650 mA, PISM-331M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available: 625 pcs.
Available in 4 Days: 135 pcs. - if ordered today
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9397 €
50 pcs.
1.7017 €
250 pcs.
1.4637 €
1000 pcs.
1.2852 €
2500 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, PISM-331M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 330 µH | |
| DC current | 650 mA | |
| Tolerance | ±20 % | |
| DC resistance | 0.9 Ω | |
| Saturation current | 650 mA | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 13 mm | |
| Width | 9.55 mm | |
| Height | 5.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |