PISA4728-680M-04 | Fastron
Power choke, SMD 4728, 68 µH, 2.1 A, PISA4728-680M-04
Unit Price (€ / pc.)
1.8207 € *
Available in 4 Days: 500 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6898 €
100 pcs.
1.5946 €
500 pcs.
1.4994 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, PISA4728-680M-04, FASTRON
The PISA4728-680M-04 is a SMD power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- Wide temperature range
- High reliability
- High rated currents
Applications
- Filtering of supply voltages, coupling, decoupling
- Automotive electronics
- Network switching systems
- DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 68 µH | |
| DC current | 2.1 A | |
| Tolerance | ±20 % | |
| DC resistance | 140 mΩ | |
| Measuring frequency | 1 kHz | |
| Design | SMD 4728 | |
| Length | 12.3 mm | |
| Width | 12.3 mm | |
| Height | 8.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |