PISA4728-330M-04 | Fastron
Power choke, SMD 4728, 33 µH, 3 A, PISA4728-330M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.4157 €
100 pcs.
2.0587 €
500 pcs.
1.7969 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded surface mount, PISA4728-330M-04, Fastron
Power inductor PISA4728-330M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.
Applications
- This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 33 µH | |
| DC current | 3 A | |
| Tolerance | ±20 % | |
| DC resistance | 64.8 mΩ | |
| Measuring frequency | 1 kHz | |
| Design | SMD 4728 | |
| Length | 12.3 mm | |
| Width | 12.3 mm | |
| Height | 8.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |