242408FPS-5R6M-01 | Fastron
Power choke, SMD 2424, 5.6 µH, 2 A, 242408FPS-5R6M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available in 4 Days: 504 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2927 €
1000 pcs.
0.2785 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, 242408FPS-5R6M-01, FASTRON
The 242408FPS-5R6M-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Features
- Magnetically shielded
- RoHS Compliant
Applications
- High current saturation
- DC-DC converter inductor applications
- Portable devices
- Backlight for tablet displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 5.6 µH | |
| DC current | 2 A | |
| Tolerance | ±20 % | |
| DC resistance | 66 mΩ | |
| Saturation current | 2.2 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD 2424 | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |