242408FPS-150M-01 | Fastron
Power choke, SMD 2424, 15 µH, 1.2 A, 242408FPS-150M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 4 Days: 801 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
1000 pcs.
0.2868 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, 242408FPS-150M-01, FASTRON
The 242408FPS-150M-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Features
- Magnetically shielded
- RoHS Compliant
Applications
- High current saturation
- DC-DC converter inductor applications
- Portable devices
- Backlight for tablet displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 15 µH | |
| DC current | 1.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.144 Ω | |
| Saturation current | 1.3 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD 2424 | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |