1206F-3R3K-01 | Fastron
RF choke, SMD 1206, 3.3 µH, 280 mA, 1206F-3R3K-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: On Request
RF inductor, 1206F-3R3K-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 3.3 µH | |
| DC current | 280 mA | |
| Tolerance | ±10 % | |
| DC resistance | 1.5 Ω | |
| Measuring frequency | 7.9 MHz | |
| Quality Q | Q 25 | |
| Design | SMD 1206 | |
| Length | 4 mm | |
| Width | 2.5 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |