1206F-2R2K-08 | Fastron
RF choke, SMD 1206, 2.2 µH, 300 mA, 1206F-2R2K-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2606 € *
Available in 4 Days: 1,303 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2606 €
10 pcs.
0.2416 €
100 pcs.
0.2273 €
500 pcs.
0.2154 €
1000 pcs.
0.2047 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, 1206F-2R2K-08, FASTRON
The 1206F-2R2K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Applications
- LC resonant circuits
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 2.2 µH | |
| DC current | 300 mA | |
| Tolerance | ±10 % | |
| DC resistance | 1.3 Ω | |
| Measuring frequency | 7.9 MHz | |
| Quality Q | Q 25 | |
| Design | SMD 1206 | |
| Length | 4 mm | |
| Width | 2.5 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |