09HCP-560M-50 | Fastron

Suppressor choke, radial, 56 µH, 2.6 A, 09HCP-560M-50

Order No.: 74D3659
EAN: 4099889010183
MPN:
09HCP-560M-50
Series: 09HCP
09HCP-560M-50 Fastron Fixed Inductors Image 1
09HCP-560M-50 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Available in 4 Days: 100 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.0948 €
100 pcs.
0.9401 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppressor inductor, 09HCP-560M-50, FASTRON

The 09HCP-560M-50 is a plugable inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Features

  • High rated current
  • High Q

Applications

  • DC/DC converters
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 56 µH
DC current 2.6 A
Tolerance ±20 %
DC resistance 62 mΩ
Saturation current 2.8 A
Measuring frequency 100 kHz
Design radial
Length 10.8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes