09HCP-471K-50 | Fastron

Suppressor inductor, radial, 470 µH, 1 A, 09HCP-471K-50

Order No.: 74D3670
EAN: 4099889010237
MPN:
09HCP-471K-50
Series: 09HCP
09HCP-471K-50 Fastron Fixed Inductors Image 1
09HCP-471K-50 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Available in 4 Days: 100 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.1662 €
100 pcs.
0.9996 €
500 pcs.
0.8687 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppressor inductor, 09HCP-471K-50, Fastron

The 09HCP-471K-50 is a suppressor inductor that ise designed to react to sudden or momentary overvoltage conditions.

Features

  • Plugable inductors offer a wide range of inductance values from 1µH to 150000µH, a high Q and also suitable for high currents and high voltages
  • They come in shielded, tube and versions able to protect the winding
  • They are available in reel packing and ammopack
  • Rated Current up to 6.5A

Applications

  • Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF amd signal filtering applications
Technical specifications
Filter Property Value
Product type suppressor choke
Logistics
Property Value
Country of origin MY
Customs tariff number 85045000
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes