09HCP-181K-50 | Fastron
Suppressor choke, radial, 180 µH, 1.5 A, 09HCP-181K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 4 Days: 102 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
100 pcs.
0.7140 €
500 pcs.
0.6783 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, 09HCP-181K-50, Fastron
Pin type coil
Features
- Plugable inductors offer a wide range of inductance values from 1µH to 150000µH, a high Q and also suitable for high currents and high voltages
- They come in shielded, tube and versions able to protect the winding
- They are available in reel packing and ammopack
- Rated Current up to 6.5A
Applications
- Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF amd signal filtering applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 180 µH | |
| DC current | 1.5 A | |
| Tolerance | ±10 % | |
| DC resistance | 191 mΩ | |
| Saturation current | 1.5 A | |
| Measuring frequency | 100 kHz | |
| Design | radial | |
| Length | 10.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |