013.89.311 | Ettinger
Round spacer sleeve, smooth ends, ceramic, 013.89.311
Order No.: 18H9747
EAN: 4070211029448
MPN:
013.89.311
13.89.311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available in 5 Days: 3,900 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic Round Spacer, 013.89.311, Ettinger
Ceramic Round Spacer Ø 3.1/5.0 x 4.2 mm C221.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | smooth ends | |
| Length | 4.2 mm | |
| Design | round | |
| Outer diameter | 5 mm | |
| Inner diameter | 3.1 mm | |
| Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85471000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |