013.89.307 | Ettinger

Round spacer sleeve, smooth ends, ceramic, 013.89.307

Order No.: 18H9744
EAN: 4070211029417
MPN:
013.89.307
13.89.307
013.89.307 Ettinger Spacer Bolts Image 1
013.89.307 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7493 €
50 pcs.
1.5589 €
100 pcs.
1.4637 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic Round Spacer, 013.89.307, Ettinger

Ceramic Round Spacer Ø 3.0/6.6 x 7.0 mm C221.

Technical specifications
Filter Property Value
Product type spacer bolt
Version smooth ends
Length 7 mm
Design round
Outer diameter 6.6 mm
Inner diameter 3 mm
Material ceramic
Logistics
Property Value
Customs tariff number 85471000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15