013.88.105 | Ettinger
Round spacer sleeve, rounded on one side, ceramic, 013.88.105
Order No.: 18H9730
EAN: 4070211029271
MPN:
013.88.105
13.88.105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Available in 5 Days: 18,400 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2618 €
10 pcs.
0.2356 €
50 pcs.
0.2094 €
100 pcs.
0.1964 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic Round Spacer, 013.88.105, Ettinger
Ceramic Round Spacer Ø 1.0/3.0 x 5.0 mm C221.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | rounded on one side | |
| Length | 5 mm | |
| Design | round | |
| Outer diameter | 3 mm | |
| Inner diameter | 1 mm | |
| Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85471000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |