013.89.159 | Ettinger

Round spacer sleeve, smooth ends, ceramic, 013.89.159

Order No.: 18H9741
EAN: 4070211029387
MPN:
013.89.159
13.89.159
013.89.159 Ettinger Spacer Bolts Image 1
013.89.159 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available in 5 Days: 18,100 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic Round Spacer, 013.89.159, Ettinger

Ceramic Round Spacer Ø 1.5/4.5 x 10.0 mm C221.

Technical specifications
Filter Property Value
Product type spacer bolt
Version smooth ends
Length 10 mm
Design round
Outer diameter 4.5 mm
Inner diameter 1.5 mm
Material ceramic
Logistics
Property Value
Customs tariff number 85471000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15