013.88.164 | Ettinger

Round spacer sleeve, rounded on one side, ceramic, 013.88.164

Order No.: 18H9731
EAN: 4070211029288
MPN:
013.88.164
13.88.164
013.88.164 Ettinger Spacer Bolts Image 1
013.88.164 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 4,900 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2785 €
500 pcs.
0.2594 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic Round Spacer, 013.88.164, Ettinger

Ceramic Round Spacer Ø 1.6/4.0 x 4.0 mm C221.

Technical specifications
Filter Property Value
Product type spacer bolt
Version rounded on one side
Length 4 mm
Design round
Outer diameter 4 mm
Inner diameter 1.6 mm
Material ceramic
Logistics
Property Value
Customs tariff number 85471000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15