013.89.124 | Ettinger
Round spacer sleeve, smooth ends, ceramic, 013.89.124
Order No.: 18H9736
EAN: 4070211029332
MPN:
013.89.124
13.89.124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 13,000 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic Round Spacer, 013.89.124, Ettinger
Ceramic Round Spacer Ø 1.2/2.8 x 4.0 mm C221.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | smooth ends | |
| Length | 4 mm | |
| Design | round | |
| Outer diameter | 2.8 mm | |
| Inner diameter | 1.2 mm | |
| Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85471000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |