013.89.206 | Ettinger

Round spacer sleeve, smooth ends, ceramic, 013.89.206

Order No.: 18H9742
EAN: 4070211029394
MPN:
013.89.206
13.89.206
013.89.206 Ettinger Spacer Bolts Image 1
013.89.206 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available in 5 Days: 9,300 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6783 €
50 pcs.
0.5950 €
100 pcs.
0.5593 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic Round Spacer, 013.89.206, Ettinger

Ceramic Round Spacer Ø 2.0/4.0 x 6.0 mm C221.

Technical specifications
Filter Property Value
Product type spacer bolt
Version smooth ends
Length 6 mm
Design round
Outer diameter 4 mm
Inner diameter 2 mm
Material ceramic
Logistics
Property Value
Customs tariff number 85471000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15