013.89.122 | Ettinger

Round spacer sleeve, smooth ends, ceramic, 013.89.122

Order No.: 18H9734
EAN: 4070211029318
MPN:
013.89.122
13.89.122
013.89.122 Ettinger Spacer Bolts Image 1
013.89.122 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 69,500 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
50 pcs.
0.3011 €
100 pcs.
0.2820 €
500 pcs.
0.2630 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic Round Spacer, 013.89.122, Ettinger

Ceramic Round Spacer Ø 1.2/2.8 x 2.0 mm C221.

Technical specifications
Filter Property Value
Product type spacer bolt
Version smooth ends
Length 2 mm
Design round
Outer diameter 2.8 mm
Inner diameter 1.2 mm
Material ceramic
Logistics
Property Value
Customs tariff number 85471000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15