001.97.477 | Ettinger
Self-tapping screw, TX, Ø 7.5 mm, 20 mm, steel, stainless, 001.97.477
Order No.: 16H1843
EAN: 4070211015120
MPN:
001.97.477
1.97.477
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2856 €
100 pcs.
0.2380 €
500 pcs.
0.2094 €
1000 pcs.
0.1904 €
5000 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.97.477, Ettinger
Self-Tapping Screw for Plastic 4 x 20 mm, PT A2 Plain ST STL Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 20 mm | |
| diameter | 7.5 mm | |
| Head shape | oval-head | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181410 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |